Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoNEK/J 250
Order Code4264296
Your Part Number
Technical Datasheet
187 In Stock
500 more incoming. You can reserve stock now
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.310 (CNY15.0403) |
| 10+ | CNY12.000 (CNY13.560) |
| 100+ | CNY11.330 (CNY12.8029) |
| 250+ | CNY10.910 (CNY12.3283) |
| 500+ | CNY10.560 (CNY11.9328) |
| 1000+ | CNY10.080 (CNY11.3904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.31 (CNY15.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEK/J 250
Order Code4264296
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.35mm
Barrel Length4mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter10mm
Voltage Rating24VDC
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
Lead (25-Jun-2025)
Current Rating
2A
Barrel Length
4mm
Contact Termination Type
Solder
Barrel Outer Diameter
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00284