Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLDD-HTA514RI
Order Code1806025
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDD-HTA514RI
Order Code1806025
Product RangeTUK SGACK902S Keystone Coupler
LED ColourRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity3.5mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Anode
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2020)
Forward Current If
10mA
Luminous Intensity
3.5mcd
Character Size
14.22mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004112