Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX4747MWC-TR10
Order Code1920888
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX4747MWC-TR10
Order Code1920888
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED ColourWarm White
Viewing Angle-
Luminous Flux @ Test530lm
CCT3000K
Forward Current If Max1.2A
Forward Voltage @ Test10.4V
Forward Current @ Test1A
Power Dissipation Pd11.5W
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Viewing Angle
-
CCT
3000K
Forward Voltage @ Test
10.4V
Power Dissipation Pd
11.5W
LED Colour
Warm White
Luminous Flux @ Test
530lm
Forward Current If Max
1.2A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0