Print Page
Image is for illustrative purposes only. Please refer to product description.
1,489 In Stock
Need more?
1489 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.290 (CNY54.5677) |
| 10+ | CNY34.340 (CNY38.8042) |
| 25+ | CNY31.390 (CNY35.4707) |
| 50+ | CNY28.130 (CNY31.7869) |
| 100+ | CNY25.790 (CNY29.1427) |
| 500+ | CNY23.630 (CNY26.7019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.29 (CNY54.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 53 x 30mm LED backlight
- 574nm AllGaP green emitter colour, white diffused reflector finish
- 5.2Vf max forward voltage
- 8Vr min reverse voltage
- 20cd/m² typ luminous intensity
Technical Specifications
LED Colour
Green
Forward Voltage
4.4V
No. of LEDs
-
Product Range
-
Forward Current If
40mA
Luminous Intensity
-
Display Size
53.34mm x 30.56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007172