Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH103ID
Order Code2062370
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH103ID
Order Code2062370
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.1V
Viewing Angle60°
Height7.4mm
Width4.6mm
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The SSF-LXH103ID is a PCB Mount LED Indicator with high intensity red diffused dome lens. It can be used as board level status indicator, board level fault indicator, circuit troubleshooting indicator and warning/alarm light. This indicator is suitable for backlighting of overlays, post lighting switches and keypads.
- State-of-the-Art, chip technology
- Easy drop-in board installation
- Right angle to the board position
- Popular style
- Blinking LED
- With internal resistor for 5V and 12V operation
- Standard brightness
- T-3mm single level, 0.2" LED centre from PCB
Applications
Signalling, Safety, Industrial
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.4mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4.6mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023