Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH072GD
Order Code2062427
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH072GD
Order Code2062427
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage2.2VDC
Mounting Hole Dia-
Forward Current If20mA
Luminous Intensity9mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
-
Luminous Intensity
9mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073