Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSP-LB24MW024K10
Order Code2078136
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-LB24MW024K10
Order Code2078136
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light ColourWarm White
Lumen Output600lm
Power Rating10W
Supply Voltage24VDC
Light Bar Length609.6mm
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Light Colour
Warm White
Power Rating
10W
Light Bar Length
609.6mm
Product Range
TUK SGACK902S Keystone Coupler
Lumen Output
600lm
Supply Voltage
24VDC
IP Rating
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458582