Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUTRONIC
Manufacturer Part No2320 02 T12CB100
Order Code4178604
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.590 (CNY74.1167) |
| 10+ | CNY57.080 (CNY64.5004) |
| 100+ | CNY51.670 (CNY58.3871) |
| 250+ | CNY47.920 (CNY54.1496) |
| 500+ | CNY45.680 (CNY51.6184) |
| 1000+ | CNY43.810 (CNY49.5053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.59 (CNY74.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Size
-
No. of Positions
2 Positions
Connector Coding
-
Voltage Rating
125V
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804