Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.020 (CNY237.3226) |
| 10+ | CNY190.300 (CNY215.039) |
| 25+ | CNY181.510 (CNY205.1063) |
| 100+ | CNY167.880 (CNY189.7044) |
| 250+ | CNY161.010 (CNY181.9413) |
| 500+ | CNY154.940 (CNY175.0822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.02 (CNY237.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No2640 03 T12CB T
Order Code4178686
Product Range02 Series
Technical Datasheet
Product Range02 Series
Sensor Connector Size-
Sensor Connector GenderFemale
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Contact MaterialBronze
Current Rating20A
Technical Specifications
Product Range
02 Series
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Bronze
Sensor Connector Size
-
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Current Rating
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042412