Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoAST1427M-03Q
Order Code4408699
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY21.750 (CNY24.5775) |
| 500+ | CNY20.370 (CNY23.0181) |
| 1000+ | CNY20.100 (CNY22.713) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,175.00 (CNY2,457.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1427M-03Q
Order Code4408699
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VAC
Resonant Frequency2.731kHz
Supply Voltage Max4.5VAC
Sound Pressure Level (SPL)89dB
Current Rating70mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 4.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VAC
Supply Voltage Max
4.5VAC
Current Rating
70mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Resonant Frequency
2.731kHz
Sound Pressure Level (SPL)
89dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 4.5V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084188