Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMALLORY
Manufacturer Part NoMAS800SQ
Order Code1266294
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9V
TonesContinuous
Sound Pressure Level (SPL)103dB
Supply Voltage Max12V
Resonant Frequency2.7kHz
Operating Current Max50mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
12V
Operating Current Max
50mA
Product Range
-
Supply Voltage Min
9V
Sound Pressure Level (SPL)
103dB
Resonant Frequency
2.7kHz
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134