Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSS-13N08SM-YQ
Order Code4408736
Product RangePSS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY41.430 (CNY46.8159) |
| 250+ | CNY39.850 (CNY45.0305) |
| 500+ | CNY37.440 (CNY42.3072) |
Price for:Each
Minimum: 100
Multiple: 100
CNY4,143.00 (CNY4,681.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSS-13N08SM-YQ
Order Code4408736
Product RangePSS Series
Technical Datasheet
Driver Type-
External Diameter - Metric-
Impedance8ohm
External Width - Metric13mm
Power Rating Nom700mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial0.51"
Product Dimensions13mm x 13mm x 4mm
Frequency Range850Hz to 20kHz
Frequency Response Min850Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangePSS Series
Power Rating Max1W
External Length - Metric13mm
External Depth - Metric4mm
External Length - Imperial0.51"
External Depth - Imperial0.16"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
-
Impedance
8ohm
Power Rating Nom
700mW
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
Product Dimensions
13mm x 13mm x 4mm
Frequency Response Min
850Hz
Temperature Grade
-
Product Range
PSS Series
External Length - Metric
13mm
External Length - Imperial
0.51"
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
-
External Width - Metric
13mm
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.51"
Frequency Range
850Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
1W
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268