Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY22.580 (CNY25.5154) |
| 25+ | CNY21.130 (CNY23.8769) |
| 50+ | CNY19.620 (CNY22.1706) |
| 100+ | CNY17.690 (CNY19.9897) |
| 500+ | CNY16.310 (CNY18.4303) |
| 1000+ | CNY14.730 (CNY16.6449) |
| 2500+ | CNY13.840 (CNY15.6392) |
Price for:Each
Minimum: 10
Multiple: 10
CNY225.80 (CNY255.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPT-1620PAQ
Order Code4408740
Product RangePT Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12V
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max25V
Resonant Frequency2kHz
Transducer MountingThrough Hole
Operating Current Max5mA
Drive CircuitExternal
Capacitance0.025µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range15V p-p to 25V p-p
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangePT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Through Hole
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
PT Series
Supply Voltage Min
12V
Sound Pressure Level (SPL)
75dB
Resonant Frequency
2kHz
Operating Current Max
5mA
Capacitance
0.025µF
IP Rating
-
Operating Voltage Range
15V p-p to 25V p-p
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001452