Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628JR
Order Code1311649
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max26mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SC628JR
1 Product Found
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28V
Operating Current Max
26mA
Product Range
-
Tones
Slow Pulse
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536