Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600A-GP-2
Order Code1427812
Product Range600A GP
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY120.210 (CNY135.8373) |
10+ | CNY106.110 (CNY119.9043) |
50+ | CNY98.650 (CNY111.4745) |
200+ | CNY98.090 (CNY110.8417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.21 (CNY135.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 600A-GP-2 is a 2-pole 15A panel-mount Barrier Terminal Block with open back design. It has nickel-plated brass connector (eyelet), phenolic insulator. It is approved for factory and field wiring with solid wire and also approved for factory wiring with stranded wire.
- 10000A (Default) Short circuit current rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Rated Current
15A
Product Range
600A GP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009753