Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ-03
Order Code4337630
Your Part Number
Technical Datasheet
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.900 (CNY62.037) |
| 10+ | CNY47.860 (CNY54.0818) |
| 100+ | CNY42.780 (CNY48.3414) |
| 250+ | CNY40.900 (CNY46.217) |
| 500+ | CNY39.490 (CNY44.6237) |
| 1000+ | CNY37.990 (CNY42.9287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.90 (CNY62.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ-03
Order Code4337630
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions3Ways
Pitch Spacing9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002259