Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603-GP-4
Order Code1427860
Technical Datasheet
92 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.050 (CNY143.5665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.05 (CNY143.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No603-GP-4
Order Code1427860
Technical Datasheet
No. of Rows2 Row
No. of Positions4Ways
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Pitch Spacing17.4mm
Rated Current50A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 603-GP-4 is a 4-pole 50A panel-mount Barrier Terminal Block with open back design. It has nickel-plated brass connector, phenolic insulator base, tin-plated brass rivet and nickel-plated steel phil-slot #10 to 32 binder head screw.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
12AWG
Pitch Spacing
17.4mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Rated Current
50A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452