Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoR6F60A3B
Order Code3216679
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY714.250 (CNY807.1025) |
| 5+ | CNY698.860 (CNY789.7118) |
| 10+ | CNY675.420 (CNY763.2246) |
| 25+ | CNY650.240 (CNY734.7712) |
| 50+ | CNY603.650 (CNY682.1245) |
| 100+ | CNY590.260 (CNY666.9938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY714.25 (CNY807.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoR6F60A3B
Order Code3216679
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current60A
Fuse Size Held1-1/16" x 5-1/2"
Holder TerminalsScrew
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1-1/16" x 5-1/2"
Product Range
-
Voltage Rating VDC
600V
Fuse Current
60A
Holder Terminals
Screw
Voltage Rating VAC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623246