Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-RZ-08
Order Code1427886
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.850 (CNY75.5405) |
10+ | CNY58.800 (CNY66.444) |
100+ | CNY55.090 (CNY62.2517) |
250+ | CNY52.410 (CNY59.2233) |
500+ | CNY50.350 (CNY56.8955) |
1000+ | CNY48.480 (CNY54.7824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.85 (CNY75.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670A-RZ-08
Order Code1427886
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 670A-RZ-08 is a 8-pole 20A panel-mount Barrier Terminal Block with closed back design and Sems pressure saddle screw. It has tin-plated brass connector (contact), glass-filled polyester insulator base, stainless steel rivet and nickel-plated steel phil-slot #6 to 32 saddle plate screw.
- 10000A (Default) Short circuit current rating
- Solid wire factory and field wiring
- Stranded wire factory wiring
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164