Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAD24
Order Code1776628
Your Part Number
Technical Datasheet
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.790 (CNY648.3827) |
| 5+ | CNY568.880 (CNY642.8344) |
| 10+ | CNY563.960 (CNY637.2748) |
| 25+ | CNY545.000 (CNY615.850) |
| 50+ | CNY534.100 (CNY603.533) |
| 100+ | CNY523.200 (CNY591.216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.79 (CNY648.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAD24
Order Code1776628
Technical Datasheet
Rated Current115A
Rated Voltage600V
No. of Poles5 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Load Side Connections Per Pole4
Product Range-
Technical Specifications
Rated Current
115A
No. of Poles
5 Pole
Line Side Connection Method
Screw
Product Range
-
Rated Voltage
600V
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092