Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP42
Order Code2305973
Product RangeEPB Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY572.960 (CNY647.4448) |
10+ | CNY552.250 (CNY624.0425) |
50+ | CNY546.860 (CNY617.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.96 (CNY647.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP42
Order Code2305973
Product RangeEPB Series
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Product RangeEPB Series
Technical Specifications
Rated Current
200A
No. of Poles
2 Pole
Load Side Connections Per Pole
1
Product Range
EPB Series
Rated Voltage
600V
Line Side Connections Per Pole
1
Load Side Connection Method
Screw
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151804