Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ601
Order Code1654801
Your Part Number
Technical Datasheet
37,642 In Stock
Need more?
930 Delivery in 5-6 Business Days(UK stock)
36712 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.420 (CNY3.8646) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ601
Order Code1654801
Technical Datasheet
Accessory TypeJumper
No. of Positions2Ways
Pitch Spacing11.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
J601 is a 2-position 11.1mm Jumper for use with single and double row flat mount thermoset terminal blocks.
- Made of nickel plated brass
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Single and Double Row Flat Mount Thermoset Terminal Blocks
Pitch Spacing
11.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522