50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.020 (CNY14.7126) |
| 10+ | CNY7.960 (CNY8.9948) |
| 25+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.510 (CNY7.3563) |
Product Information
Product Overview
The 110-000-04-50 is a 5mm PCB Mount LED with colour diffused lens. This bicolour model enhances potential for saving assembly time and board space. This polycarbonate housing material offers UL94VO flame retardancy and high impact strength. This material has a melting point of 290 to 340°C and is suitable for use in the majority of automatic soldering processes. 2 pin operation, to achieve the second colour for a 2-pin Bicolour unit, the supply must be reversed, standard colour configuration for these units is red anode to the '+' sign.
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Green, Red
Through Hole
R 20mA, G 20mA
-
12.4mm
-
2LEDs
T-1 3/4 (5mm)
-
-
6.2mm
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate