Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.220 (CNY260.1486) |
| 5+ | CNY185.180 (CNY209.2534) |
| 10+ | CNY160.720 (CNY181.6136) |
| 20+ | CNY157.800 (CNY178.314) |
| 50+ | CNY154.870 (CNY175.0031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.22 (CNY260.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No202-991-22-38
Order Code3226409
Product Range202
Technical Datasheet
Lamp Base TypeSub Midget Flange SX3s
LED ColourWarm White
Bulb SizeT-1 (3mm)
Power Rating250mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage24VDC
Current Rating-
Product Range202
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Sub Midget Flange SX3s
Bulb Size
T-1 (3mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
SVHC
To Be Advised
LED Colour
Warm White
Power Rating
250mW
Luminous Intensity
-
Supply Voltage
24VDC
Product Range
202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083