Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY107.140 (CNY121.0682) |
5+ | CNY105.780 (CNY119.5314) |
10+ | CNY104.420 (CNY117.9946) |
20+ | CNY103.060 (CNY116.4578) |
50+ | CNY101.700 (CNY114.921) |
Product Information
Product Overview
The 205-997-22-38 is a LED Lamp features flat topped LED for enhanced, even illumination of large lens areas. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T1-3/4 midget groove S5.7s
- Reverse polarity options available
- Water clear lens
Applications
Signalling, Industrial
Technical Specifications
Midget Groove / S5.7s
T-1 3/4 (5mm)
-
100000h
20mA
No SVHC (14-Jun-2023)
White
500mW
3cd
24V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate