Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.830 (CNY108.2879) |
| 5+ | CNY82.140 (CNY92.8182) |
| 10+ | CNY75.000 (CNY84.750) |
| 20+ | CNY65.100 (CNY73.563) |
| 50+ | CNY63.800 (CNY72.094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.83 (CNY108.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No206-993-22-38
Order Code3226412
Product Range206
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColourWarm White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage24VDC
Current Rating-
Product Range206
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
SVHC
To Be Advised
LED Colour
Warm White
Power Rating
500mW
Luminous Intensity
-
Supply Voltage
24VDC
Product Range
206
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005