Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY72.200 (CNY81.586) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY72.20 (CNY81.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No209-997-22-38
Order Code9737081
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourCool White
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ-
Luminous Intensity3000mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Colour
Cool White
Power Rating
500mW
Luminous Intensity
3000mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001005