Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.850 (CNY367.0805) |
| 5+ | CNY320.260 (CNY361.8938) |
| 10+ | CNY307.970 (CNY348.0061) |
| 20+ | CNY304.270 (CNY343.8251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.85 (CNY367.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 512-997-76 is a white weatherproof panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard.
- Smoked lens
- -40 to 80° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
White
Mounting Hole Dia
12.7mm
Luminous Intensity
3cd
Product Range
-
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024