Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY248.500 (CNY280.805) |
5+ | CNY243.530 (CNY275.1889) |
10+ | CNY238.560 (CNY269.5728) |
20+ | CNY233.590 (CNY263.9567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.50 (CNY280.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No514-111-76
Order Code9737880
Technical Datasheet
LED ColourYellow
Operating Voltage230VAC
Mounting Hole Dia12.7mm
Forward Current If4mA
Luminous Intensity50mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 514-111-76 is a yellow panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Standard intensity
- Raised profile styling
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
50mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
4mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023209