Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.300 (CNY236.509) |
| 5+ | CNY206.130 (CNY232.9269) |
| 10+ | CNY202.950 (CNY229.3335) |
| 20+ | CNY197.430 (CNY223.0959) |
| 50+ | CNY193.490 (CNY218.6437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.30 (CNY236.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No524-997-21
Order Code3226441
Product Range524
Technical Datasheet
LED ColourCool White
Operating Voltage12VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity14cd
IP / NEMA RatingIP67
Product Range524
SVHCTo Be Advised
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
8.1mm
Luminous Intensity
14cd
Product Range
524
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085