Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY617.460 (CNY697.7298) |
| 5+ | CNY613.720 (CNY693.5036) |
| 10+ | CNY609.990 (CNY689.2887) |
| 20+ | CNY606.260 (CNY685.0738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY617.46 (CNY697.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 528-521-22 is a yellow weatherproof panel-mount LED Indicator made of robust stainless steel housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Low profile styling, sunlight readable LED
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
13mm
Luminous Intensity
16cd
Product Range
528
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022