Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No534-997-63
Order Code1498504
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No534-997-63
Order Code1498504
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourCool White
Operating Voltage28V
Mounting Hole Dia8.1mm
Forward Current If16mA
Luminous Intensity14cd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
8.1mm
Luminous Intensity
14cd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006