Print Page
49 In Stock
10 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.950 (CNY204.4735) |
| 5+ | CNY179.270 (CNY202.5751) |
| 10+ | CNY177.590 (CNY200.6767) |
| 20+ | CNY175.900 (CNY198.767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.95 (CNY204.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 604-324-23 is a 20mA red panel-mount LED Indicator with nickel plated brass housing. The 508 series LED indicator has smoked lens which gives good on/off contrast ratio. It provides protection against wrong polarity installation. It offers outstanding reliability and vandal resistant. It is standard for industrial mounting size, high vibration applications and status panel indication.
- Manufactured with internal resistor
- Wide viewing angle, smoked lens
- Internal potting
- 150mm Flying leads as standard
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
5mm
Luminous Intensity
36cd
Product Range
604
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354