Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No662-303-04
Order Code9737251
Product RangeMarl - 662
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.030 (CNY259.9339) |
| 5+ | CNY210.950 (CNY238.3735) |
| 10+ | CNY191.030 (CNY215.8639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.03 (CNY259.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No662-303-04
Order Code9737251
Product RangeMarl - 662
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeMarl - 662
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 662-303-04 is a red panel-mount Professional LED Indicator made of black anodised aluminium housing.
- Unique hexagonal bezel aids mounting
- Colour diffused lens
- Wide viewing angle
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
100mcd
Product Range
Marl - 662
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003598