Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No662-309-04
Order Code9737278
Product RangeMarl - 662
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY222.230 (CNY251.1199) |
5+ | CNY218.280 (CNY246.6564) |
10+ | CNY213.670 (CNY241.4471) |
20+ | CNY209.840 (CNY237.1192) |
50+ | CNY205.650 (CNY232.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.23 (CNY251.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No662-309-04
Order Code9737278
Product RangeMarl - 662
Technical Datasheet
LED ColourYellow
Operating Voltage2.1VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingIP67
Product RangeMarl - 662
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 662-309-04 is a yellow panel-mount Professional LED Indicator made of black anodised aluminium housing.
- Unique hexagonal bezel aids mounting
- Colour diffused lens
- Wide viewing angle
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
30mcd
Product Range
Marl - 662
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378