Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY196.470 (CNY222.0111) |
5+ | CNY193.490 (CNY218.6437) |
10+ | CNY190.510 (CNY215.2763) |
20+ | CNY185.330 (CNY209.4229) |
50+ | CNY181.630 (CNY205.2419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.47 (CNY222.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 677-501-22-R is a red panel-mount sunlight readable LED Indicator with integral resistor. It can be fitted with a fixing nut and washer. A diode has been incorporated into the indicator offering reverse voltage protection to 1000VDC. Connection is via Faston/solder tab terminals.
- 140° Viewing angle
- -20 to 60°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
2.75cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715