Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No699-521-63
Order Code4551638
Product Range699 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.230 (CNY365.2499) |
| 5+ | CNY316.990 (CNY358.1987) |
| 10+ | CNY310.750 (CNY351.1475) |
| 50+ | CNY304.540 (CNY344.1302) |
| 100+ | CNY298.320 (CNY337.1016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.23 (CNY365.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No699-521-63
Order Code4551638
Product Range699 Series
Technical Datasheet
LED ColourYellow
Operating Voltage28V
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity16cd
IP / NEMA RatingIP67
Product Range699 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
16cd
Product Range
699 Series
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012134