Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No02066.2102-04
Order Code2836014
Product Range2066 Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.810 (CNY163.6353) |
| 5+ | CNY141.220 (CNY159.5786) |
| 10+ | CNY133.050 (CNY150.3465) |
| 25+ | CNY131.340 (CNY148.4142) |
| 50+ | CNY128.980 (CNY145.7474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.81 (CNY163.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02066.2102-04
Order Code2836014
Product Range2066 Series
Pressure Type-
Pressure Port TypeSingle Radial Barbless
Sensor Output TypeAnalogue
Operating Pressure Min0bar
Operating Pressure Max4.5bar
Voltage Rating5VDC
Pressure Port Size14.85mm
Transducer Connection / Termination4 Pin Male Connector
Supply Current12mA
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeAir, Water
Output Interface1.127-3.6V
Sensor Output TypeRatiometric
Housing MaterialThermoplastic
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range2066 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pressure Type
-
Sensor Output Type
Analogue
Operating Pressure Max
4.5bar
Pressure Port Size
14.85mm
Supply Current
12mA
Supply Voltage Max
5VDC
Output Interface
1.127-3.6V
Housing Material
Thermoplastic
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Pressure Port Type
Single Radial Barbless
Operating Pressure Min
0bar
Voltage Rating
5VDC
Transducer Connection / Termination
4 Pin Male Connector
Supply Voltage Min
-
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-10°C
Product Range
2066 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02075