Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1056.0351
Order Code1831121
Product Range1056 Series
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.210 (CNY70.2973) |
| 5+ | CNY60.800 (CNY68.704) |
| 10+ | CNY59.380 (CNY67.0994) |
| 20+ | CNY59.150 (CNY66.8395) |
| 50+ | CNY58.710 (CNY66.3423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.21 (CNY70.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1056.0351
Order Code1831121
Product Range1056 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage DC Nom24VDC
Product Range1056 Series
Contact Voltage AC Nom-
Operating Force Max1.3N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1056.0351 is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with solder terminal and changeover function. The 1056 series switch has Au plated contact and black PBTP housing. The standard actuator is made of black POM.
- <lt/>3 Contact distance
- 1.3mm Maximum pretravel
- 1.2mm Over-travel
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
4A
Product Range
1056 Series
Operating Force Max
1.3N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
24VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085