Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1821.6101-00
Order Code1839472
Product Range1820 Series
Your Part Number
Technical Datasheet
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.610 (CNY49.2793) |
| 5+ | CNY41.120 (CNY46.4656) |
| 10+ | CNY39.320 (CNY44.4316) |
| 20+ | CNY37.420 (CNY42.2846) |
| 50+ | CNY35.930 (CNY40.6009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.61 (CNY49.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1821.6101-00
Order Code1839472
Product Range1820 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range1820 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1821.6101-00 is a SPST non-illuminated Toggle Switch with ON-OFF switch function and solder switch terminal. It has Ag contacts and black PA lever. Its housing is made of black PA housing with black PA glass fibre-reinforced bracket plate and threaded socket.
- UL94V-2 Flammability rating
- IP40 Protection rating
- 5E4 Mechanical life endurance
- 100 million times proven switching principle
- Long life endurance with 50 000 mechanical switching cycles
- Excellent actuating characteristic
- Fastening with nut M12
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
1820 Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083