Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1841.1201-01
Order Code1839487
Product Range1840 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.700 (CNY86.671) |
| 5+ | CNY70.160 (CNY79.2808) |
| 10+ | CNY63.610 (CNY71.8793) |
| 20+ | CNY59.640 (CNY67.3932) |
| 50+ | CNY55.680 (CNY62.9184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.70 (CNY86.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1841.1201-01
Order Code1839487
Product Range1840 Series
Technical Datasheet
Product Range1840 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC25V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 1841.1201-01 is a SPNO black Pushbutton Switch with quick connect terminal.
- Excellent actuating characteristic
- Fastening by round nut M12
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
1840 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
-
Actuator / Cap Colour
Black
Contact Voltage VAC
25V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009