Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No203.201.011-00
Order Code1839485
Product Range1830 Series
Your Part Number
Technical Datasheet
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.430 (CNY11.7859) |
| 10+ | CNY10.220 (CNY11.5486) |
| 25+ | CNY9.730 (CNY10.9949) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY9.290 (CNY10.4977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.43 (CNY11.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No203.201.011-00
Order Code1839485
Product Range1830 Series
Technical Datasheet
For Use With1830 Series Switches
Actuator / Cap ColourTransparent
Product Range1830 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 203.201.011-00 is a Protection cap made of transparent PVC. It is suitable for double-pole switches of basic types 1832, 1834, 1835 and 1839 with frame length 33.2mm. It serves as dust and water protection of the actuation side.
Applications
Industrial
Technical Specifications
For Use With
1830 Series Switches
Product Range
1830 Series
Actuator / Cap Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028