Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.480 (CNY23.1424) |
| 10+ | CNY19.110 (CNY21.5943) |
| 25+ | CNY17.910 (CNY20.2383) |
| 50+ | CNY17.100 (CNY19.323) |
| 100+ | CNY16.270 (CNY18.3851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.48 (CNY23.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No127000
Order Code3267252
Technical Datasheet
For Use WithMascot 16W 3523 AC/DC Switch Mode Power Supplies
Accessory TypeEU Exchangeable AC Plug Adapter
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
Mascot 16W 3523 AC/DC Switch Mode Power Supplies
Product Range
-
Accessory Type
EU Exchangeable AC Plug Adapter
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025