Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No131306
Order Code1204150
Product RangeMASCOT 2215 Series
Your Part Number
Technical Datasheet
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.670 (CNY36.9171) |
| 5+ | CNY30.680 (CNY34.6684) |
| 10+ | CNY26.990 (CNY30.4987) |
| 20+ | CNY25.530 (CNY28.8489) |
| 50+ | CNY24.640 (CNY27.8432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.67 (CNY36.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No131306
Order Code1204150
Product RangeMASCOT 2215 Series
Technical Datasheet
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Cable Length - Metric-
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product RangeMASCOT 2215 Series
Cable Length - Imperial-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 131306 is a 1.8m Power Cord with Euro plug connector at one end and 2-pin IEC 320 connector at the other end. Black jacket.
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
-
Cable Length - Metric
-
Voltage Rating
-
Product Range
MASCOT 2215 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1