Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2047 12VEURO
Order Code1204131
Product Range2047 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,099.570 (CNY1,242.5141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,099.57 (CNY1,242.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2047 12VEURO
Order Code1204131
Product Range2047 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLead Acid
Output Voltage12V
Charge Current10A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product Range2047 Series
Plug TypeEU
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2047 12VEURO is a Switch Mode Charger for lead-acid batteries.
- 3-step charge control with timer
- Unaffected by fluctuations in mains voltage
- Protected against reversed polarity and short-circuit proof
- Leads with battery clips
- LED-indicator with 3 different colours
- <lt/>2.5mA at 12V Leakage current from battery with mains switched OFF
- <lt/>100mVp-p Ripple
- <gt/>83% Efficiency (at 100% charge)
- 63kHz Switch frequency (approximately)
- <lt/>30A Input surge current limitation
Applications
Power Management
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
12V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
EU
Battery Technologies Supported
Lead Acid
Charge Current
10A
Battery Size Code
-
Product Range
2047 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1