Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2386000042
Order Code8392625
Product Range2386 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,471.000 (CNY2,792.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,471.00 (CNY2,792.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2386000042
Order Code8392625
Product Range2386 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15VDC
Output Voltage230VAC
Output Power600W
Output Power Max600W
Product Range2386 Series
Length-
Width252mm
Height80mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2386000042 is a 15VDC 600W 230V DC/AC Inverter with built-in alarm, screw terminal blocks. Input low voltage, input over voltage, low battery alarm, over-temperature, overload protection and short-circuit protection.
- Pure sine wave output wave form
- DC screw terminal blocks
- Efficiency of <gt/>90%
Applications
Consumer Electronics, Portable Devices, Industrial, Automotive, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Voltage
230VAC
Output Power Max
600W
Length
-
Height
80mm
Input Voltage Max
15VDC
Output Power
600W
Product Range
2386 Series
Width
252mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1