Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2440000224
Order Code3775211
Product Range2440 Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.060 (CNY957.1778) |
| 5+ | CNY802.900 (CNY907.277) |
| 10+ | CNY770.910 (CNY871.1283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.06 (CNY957.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2440000224
Order Code3775211
Product Range2440 Series
Technical Datasheet
Battery Charger TypeDesktop
Output Voltage24V
Battery Technologies SupportedLead Acid
Charge Current2.5A
Supply Voltage264VAC
No. of Cells Charged-
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range2440 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Desktop
Battery Technologies Supported
Lead Acid
Supply Voltage
264VAC
Battery Size Code
-
Battery NEDA Code
-
Plug Type
Mains Plug Sold Separately
Output Voltage
24V
Charge Current
2.5A
No. of Cells Charged
-
Battery IEC Code
-
Product Range
2440 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89