Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No3540240000
Order Code3775217
Product Range3540 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,112.360 (CNY2,386.9668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,112.36 (CNY2,386.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3540240000
Order Code3775217
Product Range3540 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage24V
Charge Current10A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product Range3540 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
24V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
IEC 60320 C8
Battery Technologies Supported
Lead Acid
Charge Current
10A
Battery Size Code
-
Product Range
3540 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4