20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.170 (CNY455.5821) |
| 5+ | CNY386.000 (CNY436.180) |
| 10+ | CNY373.730 (CNY422.3149) |
| 20+ | CNY353.750 (CNY399.7375) |
Product Information
Product Overview
Developed by Mascot, exclusively for the Varta range of EasyPack Li-Ion batteries, the model 3745 “Mousetrap” charger offers a single solution for externally charging 4 different EasyPack batteries. This stylish new desktop battery charger, designed as part of Mascot’s new Blueline series, automatically detects which battery is inserted and varies the charge parameters accordingly. Suitable for charging the Varta EasyPack S, L, XL and PLUS batteries. Mascot’s “Mousetrap” EasyPack charger is certified to the latest IEC60601-1 medical safety (3.1) and EMC (Ed.4) standards, plus it’s CE-marked and UL approved, with 90-264V AC input, offering worldwide compliance
- 3-stage, microprocessor-controlled charge profile for optimal battery performance
- Universal input for worldwide use
- Automatic battery temperature monitoring and control to prevent charging of cold/warm batteries
- Wake-up and low current start-up of deeply discharged batteries
- Sophisticated 3-colour LED indicator light for charge/standby/error status
- 4000VAC / 5700VDC primary to secondary Class II insulation for complete safety
- Fully protected against reverse polarity and short-circuit proof, providing ultimate reliability
Technical Specifications
Switch Mode
4.2V
1 Cell
264VAC
-
Li-Ion
1.5A
-
3745 Series
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate