Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No3823755000
Order Code3772061
Product Range3823 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.430 (CNY359.8259) |
| 5+ | CNY312.060 (CNY352.6278) |
| 10+ | CNY305.690 (CNY345.4297) |
| 50+ | CNY299.330 (CNY338.2429) |
| 100+ | CNY293.350 (CNY331.4855) |
| 250+ | CNY287.360 (CNY324.7168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.43 (CNY359.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No3823755000
Order Code3772061
Product Range3823 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 17.5VDC
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm / 2.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range3823 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 3823 series fixed output switch mode power supply
- Universal input voltage range from 90-264VAC
- Short circuit proof
- 2-pin IEC 60320 C8 connector
- Exchangeable AC and DC plugs
- ECO-design compliance: CoC Tier 2, DoE level VI, CEC, MEPS
- Medically certified, safety: EN 60601-1 ed. 3.1, EMC: EN 60601-1-2 ed. 4, UL approved
- Dimension (L x W x H) is 85 x 50 x 29mm
Notes
Order plugs and mains cord separately.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
12W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
3823 Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
7.5VDC
Output Voltage - Output 2
-
Output Connector
2.1mm / 2.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15